Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5859 BK005Copy
Manufacturer Standard Lead Time33 weeks
Order Code2290736
Your Part Number
26 In Stock
52 more incoming. You can reserve stock now
3 Delivery in 3-4 Business Days(SG stock)
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,476.890 (CNY6,188.8857) |
| 2+ | CNY5,063.640 (CNY5,721.9132) |
| 3+ | CNY4,896.070 (CNY5,532.5591) |
| 5+ | CNY4,728.500 (CNY5,343.205) |
| 7+ | CNY4,673.680 (CNY5,281.2584) |
| 10+ | CNY4,618.850 (CNY5,219.3005) |
| 25+ | CNY4,526.480 (CNY5,114.9224) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY5,476.89 (CNY6,188.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5859 BK005Copy
Manufacturer Standard Lead Time33 weeks
Order Code2290736
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourBlack
Wire Gauge14AWG
No. of Max Strands x Strand Size19 x 27AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
Conductor Area CSA1.94mm²
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter2.41mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5859 BK005 is a 100ft 14AWG black Hook-up Wire with stranded silver-plated copper conductor and PTFE insulator. This MIL-DTL-16878/4 type E wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- 30lbs Maximum pull tension
- 0.03µH/ft Nominal inductance
- 2.8Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- -60 to 200°C Temperature range
Applications
Industrial, Aerospace, Defence, Military
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Jacket Material
PTFE
Wire Gauge
14AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
2.41mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 27AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
1.94mm²
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7711
