Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5859 BK001.Copy
Manufacturer Standard Lead Time32 weeks
Order Code4199602
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35,746.580 (CNY40,393.6354) |
| 2+ | CNY35,031.650 (CNY39,585.7645) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
CNY35,746.58 (CNY40,393.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5859 BK001.Copy
Manufacturer Standard Lead Time32 weeks
Order Code4199602
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourBlack
Wire Gauge14AWG
No. of Max Strands x Strand Size19 x 27AWG
Reel Length (Metric)304.8m
Reel Length (Imperial)1000ft
Operating Temperature Max200°C
Conductor Area CSA1.954mm²
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter2.39mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
14AWG
Reel Length (Metric)
304.8m
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
2.39mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 27AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
1.954mm²
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.3028
