Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5858 OR001Copy
Manufacturer Standard Lead Time32 weeks
Order Code4221164
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24,473.100 (CNY27,654.603) |
| 2+ | CNY23,236.920 (CNY26,257.7196) |
| 3+ | CNY22,536.670 (CNY25,466.4371) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY24,473.10 (CNY27,654.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5858 OR001Copy
Manufacturer Standard Lead Time32 weeks
Order Code4221164
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourOrange
Wire Gauge16AWG
No. of Max Strands x Strand Size19 x 29AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max200°C
Conductor Area CSA1.327mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter1.956mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
16AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.956mm
Product Range
-
Jacket Colour
Orange
No. of Max Strands x Strand Size
19 x 29AWG
Reel Length (Metric)
305m
Conductor Area CSA
1.327mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.5359
