Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5857 BK005Copy
Manufacturer Standard Lead Time31 weeks
Order Code1199141
Your Part Number
54 In Stock
130 more incoming. You can reserve stock now
13 Delivery in 3-4 Business Days(SG stock)
41 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY785.390 (CNY887.4907) |
| 50+ | CNY715.250 (CNY808.2325) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY785.39 (CNY887.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5857 BK005Copy
Manufacturer Standard Lead Time31 weeks
Order Code1199141
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourBlack
Wire Gauge18AWG
No. of Max Strands x Strand Size19 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
Conductor Area CSA0.969mm²
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter1.78mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
5857 BK005 is a stranded hook-up wire in black colour jacket.
- PTFE insulation for exceptional toughness and flexibility
- 18AWG wire gauge, silver plated copper conductor material
- 100ft length
- 600V voltage rating
- 0.03μH/ft, nominal inductance
- Operating temperature range from -60°C to 200°C
- Flame retardant, low outgassing and low smoke
- CPR: Not Yet Qualified
- UL recognised AWM Style 1213 and MIL-W-16878E type E specification
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Jacket Material
PTFE
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.78mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 30AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
0.969mm²
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 5857 BK005
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4082
