Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5856/7 BK005Copy
Manufacturer Standard Lead Time46 weeks
Order Code1743159
Your Part Number
26 In Stock
38 more incoming. You can reserve stock now
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,407.410 (CNY2,720.3733) |
| 2+ | CNY2,289.690 (CNY2,587.3497) |
| 3+ | CNY2,223.100 (CNY2,512.103) |
| 5+ | CNY2,141.430 (CNY2,419.8159) |
| 7+ | CNY2,089.000 (CNY2,360.570) |
| 10+ | CNY2,034.570 (CNY2,299.0641) |
| 25+ | CNY1,252.570 (CNY1,415.4041) |
| 50+ | CNY511.260 (CNY577.7238) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY2,407.41 (CNY2,720.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5856/7 BK005Copy
Manufacturer Standard Lead Time46 weeks
Order Code1743159
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourBlack
Wire Gauge20AWG
No. of Max Strands x Strand Size7 x 28AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
Conductor Area CSA0.562mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter1.473mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
- NEMA HP3-EXBGB type
- Excellent electrical properties
- 8.7lbs Maximum pull tension
- 0.04µH/ft Nominal inductance
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Jacket Material
PTFE
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.473mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 28AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
0.562mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2722
