
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY420.560 (CNY475.2328) |
| 50+ | CNY378.110 (CNY427.2643) |
Product Information
Product Overview
The 5855/7 OR005 is a 1000ft Hook-up Wire with stranded silver-plated copper conductor and PTFE insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-E wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- EXBFE NEMA HP3 type
- Excellent electrical properties
- 5.5lbs Maximum pull tension
- 0.05µH/ft Nominal inductance
Applications
Industrial, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PTFE
22AWG
100ft
200°C
600V
1.27mm
-
Orange
7 x 30AWG
30.5m
0.35mm²
Silver Plated Copper
MIL-DTL-16878/4 (Type E), UL 1213
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
