Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5854/7 RD001Copy
Manufacturer Standard Lead Time28 weeks
Order Code1619630
Your Part Number
7 In Stock
12 more incoming. You can reserve stock now
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,746.300 (CNY5,363.319) |
| 2+ | CNY4,745.620 (CNY5,362.5506) |
| 3+ | CNY4,549.570 (CNY5,141.0141) |
| 5+ | CNY4,458.580 (CNY5,038.1954) |
| 7+ | CNY4,367.590 (CNY4,935.3767) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY4,746.30 (CNY5,363.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5854/7 RD001Copy
Manufacturer Standard Lead Time28 weeks
Order Code1619630
Technical Datasheet
No. of Max Strands x Strand Size7 x 32AWG
Conductor Area CSA0.229mm²
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
- UL Recognised AWM Style 1213 and MIL-W-16878E Type E specification
- PTFE Insulation for exceptional toughness and flexibility
- Operating temperature range -60°C to 200°C
- Silver-Plated copper stranded conductors
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Max Strands x Strand Size
7 x 32AWG
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
0.229mm²
Technical Docs (1)
Alternatives for 5854/7 RD001
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2701
