Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5853 RD005Copy
Manufacturer Standard Lead Time27 weeks
Order Code2290771
Your Part Number
101 In Stock
53 more incoming. You can reserve stock now
101 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,072.200 (CNY1,211.586) |
| 50+ | CNY1,050.760 (CNY1,187.3588) |
| 250+ | CNY1,029.320 (CNY1,163.1316) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY1,072.20 (CNY1,211.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5853 RD005Copy
Manufacturer Standard Lead Time27 weeks
Order Code2290771
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourRed
Wire Gauge26AWG
No. of Max Strands x Strand Size7 x 34AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
Conductor Area CSA0.142mm²
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter0.991mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5853 RD005 is a 100ft 26AWG red Hook-up Wire with solid silver plated copper conductor and a PTFE insulator. The 5853 series wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals.
- CPR: Not Yet Qualified
- Ability to withstand wear and abrasion
- Electrical performance
- Resists oil, solvents and chemicals
- 0.06µH/ft Nominal inductance
- 38Ω/1000ft at 20°C Nominal conductor DC resistance
- -60 to 200°C Temperature range
Applications
Aerospace, Defence, Military
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Jacket Material
PTFE
Wire Gauge
26AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
0.991mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
7 x 34AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
0.142mm²
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 5853 RD005
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1814
