Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5853/19 VI005Copy
Manufacturer Standard Lead Time34 weeks
Order Code4243324
Your Part Number
2 In Stock
10 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,704.790 (CNY1,926.4127) |
| 2+ | CNY1,621.750 (CNY1,832.5775) |
| 3+ | CNY1,574.780 (CNY1,779.5014) |
| 5+ | CNY1,517.200 (CNY1,714.436) |
| 7+ | CNY1,480.240 (CNY1,672.6712) |
| 10+ | CNY1,441.840 (CNY1,629.2792) |
| 25+ | CNY871.160 (CNY984.4108) |
| 50+ | CNY312.750 (CNY353.4075) |
Price for:1 Reel: (100ft/30m)
Minimum: 1
Multiple: 1
CNY1,704.79 (CNY1,926.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5853/19 VI005Copy
Manufacturer Standard Lead Time34 weeks
Order Code4243324
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourViolet
Wire Gauge26AWG
No. of Max Strands x Strand Size19 x 38AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max200°C
Conductor Area CSA0.15mm²
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter0.99mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
26AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
0.99mm
Product Range
-
Jacket Colour
Violet
No. of Max Strands x Strand Size
19 x 38AWG
Reel Length (Metric)
30m
Conductor Area CSA
0.15mm²
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1814
