Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5853/19 OR005Copy
Manufacturer Standard Lead Time32 weeks
Order Code4532011
Your Part Number
5 In Stock
7 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY535.480 (CNY605.0924) |
| 2+ | CNY524.780 (CNY593.0014) |
| 3+ | CNY514.070 (CNY580.8991) |
| 5+ | CNY503.360 (CNY568.7968) |
| 7+ | CNY492.650 (CNY556.6945) |
| 10+ | CNY481.940 (CNY544.5922) |
| 25+ | CNY471.230 (CNY532.4899) |
| 50+ | CNY460.520 (CNY520.3876) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY535.48 (CNY605.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5853/19 OR005Copy
Manufacturer Standard Lead Time32 weeks
Order Code4532011
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourOrange
Wire Gauge26AWG
No. of Max Strands x Strand Size19 x 38AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
Conductor Area CSA0.15mm²
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter0.99mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
26AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
0.99mm
Product Range
-
Jacket Colour
Orange
No. of Max Strands x Strand Size
19 x 38AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
0.15mm²
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1814
