Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5852 RD001Copy
Manufacturer Standard Lead Time29 weeks
Order Code1619608
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,284.410 (CNY5,971.3833) |
| 2+ | CNY5,012.560 (CNY5,664.1928) |
| 5+ | CNY4,946.000 (CNY5,588.980) |
| 10+ | CNY4,889.240 (CNY5,524.8412) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
CNY5,284.41 (CNY5,971.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5852 RD001Copy
Manufacturer Standard Lead Time29 weeks
Order Code1619608
Technical Datasheet
No. of Max Strands x Strand Size7 x 0.13mm
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Conductor Area CSA0.072mm²
Conductor MaterialSilver Plated Copper
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5852 series products from Alpha Wire are hook up wires used for electrical connections. This hook up wire comprises stranded or solid silver plated copper conductor with polytetrafluoroethylene (PTFE) insulation material. These wire features high temperature, excellent chemical, solvent resistance and excellent electrical properties.
- CPR: Not Yet Qualified
- UL Recognised AWM Style 1213 and MIL-W-16878E Type E specification
- PTFE Insulation for exceptional toughness and flexibility
- Operating temperature range -60°C to 200°C
- Silver-Plated copper stranded conductors
Technical Specifications
No. of Max Strands x Strand Size
7 x 0.13mm
Reel Length (Metric)
304.8m
Conductor Material
Silver Plated Copper
Reel Length (Imperial)
1000ft
Conductor Area CSA
0.072mm²
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 5852 RD001
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.499
