Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5852 OR001.Copy
Manufacturer Standard Lead Time24 weeks
Order Code4814689
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,137.790 (CNY3,545.7027) |
| 5+ | CNY3,075.000 (CNY3,474.750) |
| 10+ | CNY3,012.310 (CNY3,403.9103) |
| 25+ | CNY2,949.520 (CNY3,332.9576) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
CNY3,137.79 (CNY3,545.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5852 OR001.Copy
Manufacturer Standard Lead Time24 weeks
Order Code4814689
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialPTFE
Jacket ColourOrange
Wire Gauge28AWG
No. of Max Strands x Strand Size7 x 36AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating600Vrms
Conductor MaterialSilver Plated Copper
External Diameter0.89mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Colour
Orange
No. of Max Strands x Strand Size
7 x 36AWG
Reel Length (Metric)
304.8m
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (25-Jun-2025)
Jacket Material
PTFE
Wire Gauge
28AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
200°C
Voltage Rating
600Vrms
External Diameter
0.89mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
