Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No541816 GR005Copy
Manufacturer Standard Lead Time20 weeks
Order Code4532044
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY407.620 (CNY460.6106) |
| 2+ | CNY388.080 (CNY438.5304) |
| 3+ | CNY377.030 (CNY426.0439) |
| 5+ | CNY363.460 (CNY410.7098) |
| 7+ | CNY354.750 (CNY400.8675) |
| 10+ | CNY345.720 (CNY390.6636) |
| 25+ | CNY285.840 (CNY322.9992) |
| 50+ | CNY225.960 (CNY255.3348) |
| 100+ | CNY172.840 (CNY195.3092) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY407.62 (CNY460.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No541816 GR005Copy
Manufacturer Standard Lead Time20 weeks
Order Code4532044
Technical Datasheet
Jacket MaterialPVC
Jacket ColourGreen
Wire Gauge18AWG
No. of Max Strands x Strand Size16 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max90°C
Conductor Area CSA0.81mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter2.26mm
Approval SpecificationUL TFFN
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
90°C
Voltage Rating
600V
External Diameter
2.26mm
Product Range
-
Jacket Colour
Green
No. of Max Strands x Strand Size
16 x 30AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
0.81mm²
Conductor Material
Copper
Approval Specification
UL TFFN
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3175
