Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No541401 GR005Copy
Manufacturer Standard Lead Time20 weeks
Order Code4532103
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY588.470 (CNY664.9711) |
| 2+ | CNY560.090 (CNY632.9017) |
| 3+ | CNY544.070 (CNY614.7991) |
| 5+ | CNY524.430 (CNY592.6059) |
| 7+ | CNY511.810 (CNY578.3453) |
| 10+ | CNY498.710 (CNY563.5423) |
| 25+ | CNY413.540 (CNY467.3002) |
| 50+ | CNY328.370 (CNY371.0581) |
| 100+ | CNY243.190 (CNY274.8047) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY588.47 (CNY664.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No541401 GR005Copy
Manufacturer Standard Lead Time20 weeks
Order Code4532103
Technical Datasheet
Jacket MaterialPVC
Jacket ColourGreen
Wire Gauge14AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max90°C
Conductor Area CSA2.08mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter2.69mm
Approval SpecificationUL THHN, UL THWN
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PVC
Wire Gauge
14AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
90°C
Voltage Rating
600V
External Diameter
2.69mm
Product Range
-
Jacket Colour
Green
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
100ft
Conductor Area CSA
2.08mm²
Conductor Material
Copper
Approval Specification
UL THHN, UL THWN
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7257
