Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No492100 BK005Copy
Order Code4531216
Product RangeFIT Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY989.110 (CNY1,117.6943) |
| 5+ | CNY939.780 (CNY1,061.9514) |
| 10+ | CNY939.710 (CNY1,061.8723) |
| 25+ | CNY920.920 (CNY1,040.6396) |
| 50+ | CNY902.130 (CNY1,019.4069) |
| 100+ | CNY883.330 (CNY998.1629) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY989.11 (CNY1,117.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No492100 BK005Copy
Order Code4531216
Product RangeFIT Series
Technical Datasheet
Sleeving / Tubing Type0
Sleeving MaterialPE (Polyethylene)
Sleeving ColourBlack
Internal Diameter1.069"
Length - Metric30.5m
Length - Imperial100ft
Product RangeFIT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
0
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
FIT Series
Sleeving Material
PE (Polyethylene)
Internal Diameter
1.069"
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
