Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No461419 BK005Copy
Manufacturer Standard Lead Time16 weeks
Order Code4531923
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY616.600 (CNY696.758) |
| 2+ | CNY586.880 (CNY663.1744) |
| 3+ | CNY570.050 (CNY644.1565) |
| 5+ | CNY549.420 (CNY620.8446) |
| 7+ | CNY536.190 (CNY605.8947) |
| 10+ | CNY522.450 (CNY590.3685) |
| 25+ | CNY448.580 (CNY506.8954) |
| 50+ | CNY374.710 (CNY423.4223) |
| 100+ | CNY313.120 (CNY353.8256) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY616.60 (CNY696.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No461419 BK005Copy
Manufacturer Standard Lead Time16 weeks
Order Code4531923
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge14AWG
No. of Max Strands x Strand Size19 x 0.37mm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA2.07mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter3.51mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
14AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
3.51mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 0.37mm
Reel Length (Metric)
30.5m
Conductor Area CSA
2.07mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 461419 BK005
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.0433
