Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No422807 GR001Copy
Manufacturer Standard Lead Time20 weeks
Order Code4532042
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,396.530 (CNY2,708.0789) |
| 2+ | CNY2,283.280 (CNY2,580.1064) |
| 3+ | CNY2,219.180 (CNY2,507.6734) |
| 5+ | CNY2,140.620 (CNY2,418.9006) |
| 7+ | CNY2,090.160 (CNY2,361.8808) |
| 10+ | CNY2,037.780 (CNY2,302.6914) |
| 25+ | CNY1,998.620 (CNY2,258.4406) |
| 50+ | CNY1,959.450 (CNY2,214.1785) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY2,396.53 (CNY2,708.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No422807 GR001Copy
Manufacturer Standard Lead Time20 weeks
Order Code4532042
Technical Datasheet
Jacket MaterialPVC
Jacket ColourGreen
Wire Gauge28AWG
No. of Max Strands x Strand Size7 x 36AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max80°C
Conductor Area CSA0.09mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter0.89mm
Approval SpecificationCSA AWM I A/B FT1, UL 1061 VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
28AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
80°C
Voltage Rating
300V
External Diameter
0.89mm
Product Range
-
Jacket Colour
Green
No. of Max Strands x Strand Size
7 x 36AWG
Reel Length (Metric)
305m
Conductor Area CSA
0.09mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, UL 1061 VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
