Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY298.180 (CNY336.9434) |
| 3+ | CNY281.000 (CNY317.530) |
| 5+ | CNY266.120 (CNY300.7156) |
| 10+ | CNY261.970 (CNY296.0261) |
| 25+ | CNY256.740 (CNY290.1162) |
| 50+ | CNY251.500 (CNY284.195) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY298.18 (CNY336.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No422807 BK005.Copy
Order Code3594482
Technical Datasheet
No. of Max Strands x Strand Size7 x 36AWG
Reel Length (Imperial)100ft
Conductor Area CSA0.09mm²
Voltage Rating300V
Conductor MaterialTinned Copper
Outside Diameter0.89mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Max Strands x Strand Size
7 x 36AWG
Conductor Area CSA
0.09mm²
Conductor Material
Tinned Copper
Product Range
-
Reel Length (Imperial)
100ft
Voltage Rating
300V
Outside Diameter
0.89mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
