Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No39X2020 WH001Copy
Manufacturer Standard Lead Time21 weeks
Order Code4221158
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36,861.120 (CNY41,653.0656) |
| 2+ | CNY36,145.840 (CNY40,844.7992) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY36,861.12 (CNY41,653.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No39X2020 WH001Copy
Manufacturer Standard Lead Time21 weeks
Order Code4221158
Technical Datasheet
Jacket MaterialRubber
Jacket ColourWhite
Wire Gauge20AWG
No. of Max Strands x Strand Size19 x 32AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max200°C
Conductor Area CSA0.62mm²
Voltage Rating20kV
Conductor MaterialCopper
External Diameter3.81mm
Approval SpecificationUL VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
Rubber
Wire Gauge
20AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
200°C
Voltage Rating
20kV
External Diameter
3.81mm
Product Range
-
Jacket Colour
White
No. of Max Strands x Strand Size
19 x 32AWG
Reel Length (Metric)
305m
Conductor Area CSA
0.62mm²
Conductor Material
Copper
Approval Specification
UL VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.8967
