Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No392250 BK005Copy
Manufacturer Standard Lead Time8 weeks
Order Code4843946
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,195.800 (CNY2,481.254) |
| 5+ | CNY2,151.840 (CNY2,431.5792) |
| 10+ | CNY2,107.990 (CNY2,382.0287) |
| 25+ | CNY2,064.030 (CNY2,332.3539) |
Price for:1 Reel: (100ft/30m)
Minimum: 1
Multiple: 1
CNY2,195.80 (CNY2,481.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No392250 BK005Copy
Manufacturer Standard Lead Time8 weeks
Order Code4843946
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialRubber
Jacket ColourBlack
Wire Gauge22AWG
No. of Max Strands x Strand Size7 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max150°C
Conductor Area CSA0.35mm²
Voltage Rating20kV
Conductor MaterialCopper
External Diameter3.327mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 30AWG
Reel Length (Metric)
30m
Conductor Area CSA
0.35mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Jacket Material
Rubber
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
150°C
Voltage Rating
20kV
External Diameter
3.327mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4082
