Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,467.080 (CNY6,177.8004) |
| 2+ | CNY5,204.220 (CNY5,880.7686) |
| 3+ | CNY5,055.440 (CNY5,712.6472) |
| 5+ | CNY4,873.060 (CNY5,506.5578) |
| 7+ | CNY4,755.890 (CNY5,374.1557) |
| 10+ | CNY4,634.190 (CNY5,236.6347) |
| 25+ | CNY4,544.270 (CNY5,135.0251) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY5,467.08 (CNY6,177.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No392240 WH005Copy
Order Code4209134
Technical Datasheet
Jacket MaterialRubber
Jacket ColourWhite
Wire Gauge22AWG
No. of Max Strands x Strand Size7 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max150°C
Conductor Area CSA0.35mm²
Voltage Rating10kV
Conductor MaterialCopper
External Diameter2.79mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
Rubber
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
150°C
Voltage Rating
10kV
External Diameter
2.79mm
Product Range
-
Jacket Colour
White
No. of Max Strands x Strand Size
7 x 30AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
0.35mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
