Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No392097 BK005Copy
Manufacturer Standard Lead Time24 weeks
Order Code4209133
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,652.430 (CNY9,777.2459) |
| 2+ | CNY8,231.010 (CNY9,301.0413) |
| 3+ | CNY7,992.500 (CNY9,031.525) |
| 5+ | CNY7,700.020 (CNY8,701.0226) |
| 7+ | CNY7,512.080 (CNY8,488.6504) |
Price for:1 Reel: (100ft/30m)
Minimum: 1
Multiple: 1
CNY8,652.43 (CNY9,777.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No392097 BK005Copy
Manufacturer Standard Lead Time24 weeks
Order Code4209133
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourBlack
Wire Gauge20AWG
No. of Max Strands x Strand Size10 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max-
Conductor Area CSA0.51mm²
Voltage Rating40kV
Conductor MaterialTinned Copper
External Diameter5.87mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
-
Voltage Rating
40kV
External Diameter
5.87mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
10 x 30AWG
Reel Length (Metric)
30m
Conductor Area CSA
0.51mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.134
