Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No391816 WH005Copy
Manufacturer Standard Lead Time24 weeks
Order Code4209130
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,947.160 (CNY2,200.2908) |
| 2+ | CNY1,854.920 (CNY2,096.0596) |
| 3+ | CNY1,802.750 (CNY2,037.1075) |
| 5+ | CNY1,738.780 (CNY1,964.8214) |
| 7+ | CNY1,697.700 (CNY1,918.401) |
| 10+ | CNY1,655.050 (CNY1,870.2065) |
| 25+ | CNY1,212.710 (CNY1,370.3623) |
| 50+ | CNY808.550 (CNY913.6615) |
Price for:1 Reel: (100ft/30m)
Minimum: 1
Multiple: 1
CNY1,947.16 (CNY2,200.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No391816 WH005Copy
Manufacturer Standard Lead Time24 weeks
Order Code4209130
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourWhite
Wire Gauge18AWG
No. of Max Strands x Strand Size16 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max-
Conductor Area CSA0.81mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter3.58mm
Approval SpecificationUL AWM 3212, 3213, 3214, CSA AWM I A/B FT2
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
-
Voltage Rating
600V
External Diameter
3.58mm
Product Range
-
Jacket Colour
White
No. of Max Strands x Strand Size
16 x 30AWG
Reel Length (Metric)
30m
Conductor Area CSA
0.81mm²
Conductor Material
Tinned Copper
Approval Specification
UL AWM 3212, 3213, 3214, CSA AWM I A/B FT2
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
