Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No391675 RD005Copy
Manufacturer Standard Lead Time24 weeks
Order Code4221152
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,938.680 (CNY7,840.7084) |
Price for:1 Reel: (100ft/30m)
Minimum: 1
Multiple: 1
CNY6,938.68 (CNY7,840.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No391675 RD005Copy
Manufacturer Standard Lead Time24 weeks
Order Code4221152
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourRed
Wire Gauge16AWG
No. of Max Strands x Strand Size26 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max150°C
Conductor Area CSA1.32mm²
Voltage Rating30kV
Conductor MaterialTinned Copper
External Diameter5.33mm
Approval SpecificationUL AWM 3239
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
16AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
150°C
Voltage Rating
30kV
External Diameter
5.33mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
26 x 30AWG
Reel Length (Metric)
30m
Conductor Area CSA
1.32mm²
Conductor Material
Tinned Copper
Approval Specification
UL AWM 3239
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608
