Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No391475 WH001Copy
Manufacturer Standard Lead Time20 weeks
Order Code4221148
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32,653.020 (CNY36,897.9126) |
| 5+ | CNY30,799.580 (CNY34,803.5254) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY32,653.02 (CNY36,897.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No391475 WH001Copy
Manufacturer Standard Lead Time20 weeks
Order Code4221148
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourWhite
Wire Gauge14AWG
No. of Max Strands x Strand Size41 x 30AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max150°C
Conductor Area CSA2.08mm²
Voltage Rating30kV
Conductor MaterialTinned Copper
External Diameter5.69mm
Approval SpecificationUL AWM 3239
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
14AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
150°C
Voltage Rating
30kV
External Diameter
5.69mm
Product Range
-
Jacket Colour
White
No. of Max Strands x Strand Size
41 x 30AWG
Reel Length (Metric)
305m
Conductor Area CSA
2.08mm²
Conductor Material
Tinned Copper
Approval Specification
UL AWM 3239
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17.2365
