Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No391297 WH005Copy
Manufacturer Standard Lead Time25 weeks
Order Code4243293
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13,896.340 (CNY15,702.8642) |
| 50+ | CNY13,729.920 (CNY15,514.8096) |
Price for:1 Reel: (100ft/30m)
Minimum: 1
Multiple: 1
CNY13,896.34 (CNY15,702.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No391297 WH005Copy
Manufacturer Standard Lead Time25 weeks
Order Code4243293
Technical Datasheet
Jacket MaterialRubber
Jacket ColourWhite
Wire Gauge12AWG
No. of Max Strands x Strand Size65 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max150°C
Conductor Area CSA3.29mm²
Voltage Rating40kV
Conductor MaterialCopper
External Diameter7.29mm
Approval SpecificationUL AWM 3239
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
Rubber
Wire Gauge
12AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
150°C
Voltage Rating
40kV
External Diameter
7.29mm
Product Range
-
Jacket Colour
White
No. of Max Strands x Strand Size
65 x 30AWG
Reel Length (Metric)
30m
Conductor Area CSA
3.29mm²
Conductor Material
Copper
Approval Specification
UL AWM 3239
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268
