Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No391245 WH001Copy
Manufacturer Standard Lead Time18 weeks
Order Code4532024
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31,414.490 (CNY35,498.3737) |
| 2+ | CNY30,806.960 (CNY34,811.8648) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY31,414.49 (CNY35,498.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No391245 WH001Copy
Manufacturer Standard Lead Time18 weeks
Order Code4532024
Technical Datasheet
Jacket MaterialRubber
Jacket ColourWhite
Wire Gauge12AWG
No. of Max Strands x Strand Size65 x 30AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max150°C
Conductor Area CSA3.29mm²
Voltage Rating15kV
Conductor MaterialCopper
External Diameter4.65mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
Rubber
Wire Gauge
12AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
150°C
Voltage Rating
15kV
External Diameter
4.65mm
Product Range
-
Jacket Colour
White
No. of Max Strands x Strand Size
65 x 30AWG
Reel Length (Metric)
305m
Conductor Area CSA
3.29mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17.2365
