Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No391245 BK005Copy
Manufacturer Standard Lead Time24 weeks
Order Code4243292
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10,219.740 (CNY11,548.3062) |
| 2+ | CNY9,721.010 (CNY10,984.7413) |
| 3+ | CNY9,438.570 (CNY10,665.5841) |
| 5+ | CNY9,092.360 (CNY10,274.3668) |
| 7+ | CNY8,869.890 (CNY10,022.9757) |
Price for:1 Reel: (100ft/30m)
Minimum: 1
Multiple: 1
CNY10,219.74 (CNY11,548.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No391245 BK005Copy
Manufacturer Standard Lead Time24 weeks
Order Code4243292
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourBlack
Wire Gauge12AWG
No. of Max Strands x Strand Size65 x 30AWG
Reel Length (Metric)30m
Reel Length (Imperial)100ft
Operating Temperature Max150°C
Conductor Area CSA3.29mm²
Voltage Rating15kV
Conductor MaterialTinned Copper
External Diameter4.65mm
Approval SpecificationUL AWM 3239
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
12AWG
Reel Length (Metric)
30m
Operating Temperature Max
150°C
Voltage Rating
15kV
External Diameter
4.65mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
65 x 30AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
3.29mm²
Conductor Material
Tinned Copper
Approval Specification
UL AWM 3239
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8144
