Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3532/7 MC005.Copy
Manufacturer Standard Lead Time63 weeks
Order Code1746622
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 63 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12,343.690 (CNY13,948.3697) |
| 2+ | CNY11,217.980 (CNY12,676.3174) |
| 3+ | CNY10,610.760 (CNY11,990.1588) |
| 5+ | CNY9,896.580 (CNY11,183.1354) |
| 7+ | CNY9,455.550 (CNY10,684.7715) |
| 10+ | CNY9,012.360 (CNY10,183.9668) |
| 25+ | CNY6,814.460 (CNY7,700.3398) |
| 50+ | CNY4,828.510 (CNY5,456.2163) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY12,343.69 (CNY13,948.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3532/7 MC005.Copy
Manufacturer Standard Lead Time63 weeks
Order Code1746622
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores20Core
Wire Gauge22AWG
Conductor Area CSA0.35mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourMulti-coloured
Cable Width25.4mm
No. of Max Strands x Strand Size7 x 30AWG
Pitch Spacing-
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
- 110lbs Maximum pull tension
- 0.18µH/ft Nominal inductance
- 16.2Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Colour
Multi-coloured
No. of Max Strands x Strand Size
7 x 30AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Cores
20Core
Conductor Area CSA
0.35mm²
Reel Length (Metric)
30.5m
Cable Width
25.4mm
Pitch Spacing
-
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
