Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,972.460 (CNY5,618.8798) |
| 2+ | CNY4,505.760 (CNY5,091.5088) |
| 3+ | CNY4,253.640 (CNY4,806.6132) |
| 5+ | CNY3,956.660 (CNY4,471.0258) |
| 7+ | CNY3,773.080 (CNY4,263.5804) |
| 10+ | CNY3,588.450 (CNY4,054.9485) |
| 25+ | CNY3,158.150 (CNY3,568.7095) |
| 50+ | CNY2,871.400 (CNY3,244.682) |
| 100+ | CNY2,614.770 (CNY2,954.6901) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY4,972.46 (CNY5,618.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3505 MC005
Order Code2473936
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores5Core
Wire Gauge22AWG
Conductor Area CSA0.35mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourMulti-coloured
Cable Width8.13mm
No. of Max Strands x Strand Size7 x 30AWG
Pitch Spacing-
Voltage Rating1kV
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
- 27lbs Maximum pull tension
- 0.2µH/ft Nominal inductance
- 16.2Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Colour
Multi-coloured
No. of Max Strands x Strand Size
7 x 30AWG
Voltage Rating
1kV
Jacket Material
PVC
Product Range
-
No. of Cores
5Core
Conductor Area CSA
0.35mm²
Reel Length (Metric)
30.5m
Cable Width
8.13mm
Pitch Spacing
-
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9979
