Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No33201 BK005Copy
Manufacturer Standard Lead Time28 weeks
Order Code4209127
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,070.540 (CNY1,209.7102) |
| 2+ | CNY1,018.600 (CNY1,151.018) |
| 3+ | CNY989.210 (CNY1,117.8073) |
| 5+ | CNY953.180 (CNY1,077.0934) |
| 7+ | CNY930.070 (CNY1,050.9791) |
| 10+ | CNY906.050 (CNY1,023.8365) |
| 25+ | CNY790.280 (CNY893.0164) |
| 50+ | CNY674.510 (CNY762.1963) |
| 100+ | CNY558.740 (CNY631.3762) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY1,070.54 (CNY1,209.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No33201 BK005Copy
Manufacturer Standard Lead Time28 weeks
Order Code4209127
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourBlack
Wire Gauge32AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max200°C
Conductor Area CSA0.03mm²
Voltage Rating250V
Conductor MaterialSilver Plated Copper
External Diameter0.48mm
Approval SpecificationMIL-DTL-16878/6 (Type ET), UL VW-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
32AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
200°C
Voltage Rating
250V
External Diameter
0.48mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
100ft
Conductor Area CSA
0.03mm²
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/6 (Type ET), UL VW-1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0363
