
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,618.250 (CNY5,218.6225) |
| 2+ | CNY4,395.630 (CNY4,967.0619) |
| 3+ | CNY4,269.610 (CNY4,824.6593) |
| 5+ | CNY4,257.780 (CNY4,811.2914) |
| 7+ | CNY4,174.780 (CNY4,717.5014) |
| 10+ | CNY4,091.770 (CNY4,623.7001) |
| 25+ | CNY4,008.760 (CNY4,529.8988) |
Product Information
Product Overview
The 3253 BK001 is a 1000ft Hook-up Wire with stranded tinned copper conductor and semi-rigid PVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination. It is widely used in wire wrap applications.
- CPR: Not Yet Qualified
- Excellent flame resistance
- 13.9lbs Maximum pull tension
- 0.04µH/ft Nominal inductance
Applications
Industrial, Automotive
Technical Specifications
PVC
18AWG
1000ft
80°C
300V
1.68mm
-
Black
7 x 0.405mm
305m
0.902mm²
Copper
CSA AWM I A/B FT1, UL 1061 VW-1
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
