Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3252 RD005Copy
Manufacturer Standard Lead Time16 weeks
Order Code4209124
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY472.780 (CNY534.2414) |
| 25+ | CNY464.550 (CNY524.9415) |
Price for:1 Reel: (100ft/30m)
Minimum: 1
Multiple: 1
CNY472.78 (CNY534.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3252 RD005Copy
Manufacturer Standard Lead Time16 weeks
Order Code4209124
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge20AWG
No. of Max Strands x Strand Size7 x 28AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max80°C
Conductor Area CSA0.56mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.47mm
Approval SpecificationCSA AWM I A/B FT1, UL 1061 VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
80°C
Voltage Rating
300V
External Diameter
1.47mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
7 x 28AWG
Reel Length (Metric)
30m
Conductor Area CSA
0.56mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, UL 1061 VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
