Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3250 WH001Copy
Manufacturer Standard Lead Time16 weeks
Order Code1199001
Your Part Number
23 In Stock
15 more incoming. You can reserve stock now
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,011.630 (CNY2,273.1419) |
| 2+ | CNY1,426.520 (CNY1,611.9676) |
| 5+ | CNY1,393.900 (CNY1,575.107) |
| 10+ | CNY1,366.800 (CNY1,544.484) |
| 25+ | CNY1,339.700 (CNY1,513.861) |
| 50+ | CNY1,312.600 (CNY1,483.238) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
CNY2,011.63 (CNY2,273.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3250 WH001Copy
Manufacturer Standard Lead Time16 weeks
Order Code1199001
Technical Datasheet
No. of Max Strands x Strand Size7 x 0.2mm
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Conductor Area CSA0.229mm²
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
- UL Recognised AWM 1061 and CSA TR-64 specification
- Operating temperature range -10°C to 80°C
- Tinned stranded copper conductors
Technical Specifications
No. of Max Strands x Strand Size
7 x 0.2mm
Reel Length (Metric)
304.8m
SVHC
No SVHC (25-Jun-2025)
Reel Length (Imperial)
1000ft
Conductor Area CSA
0.229mm²
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2701
