Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3250 VI005Copy
Manufacturer Standard Lead Time16 weeks
Order Code4209121
Your Part Number
1 In Stock
13 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY477.120 (CNY539.1456) |
| 25+ | CNY468.770 (CNY529.7101) |
Price for:1 Reel: (100ft/30m)
Minimum: 1
Multiple: 1
CNY477.12 (CNY539.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3250 VI005Copy
Manufacturer Standard Lead Time16 weeks
Order Code4209121
Technical Datasheet
Jacket MaterialPVC
Jacket ColourViolet
Wire Gauge24AWG
No. of Max Strands x Strand Size7 x 32AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max80°C
Conductor Area CSA0.23mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.12mm
Approval SpecificationCSA AWM I A/B FT1, UL 1061 VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
80°C
Voltage Rating
300V
External Diameter
1.12mm
Product Range
-
Jacket Colour
Violet
No. of Max Strands x Strand Size
7 x 32AWG
Reel Length (Metric)
30m
Conductor Area CSA
0.23mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, UL 1061 VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1814
