Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3250 BR001Copy
Manufacturer Standard Lead Time18 weeks
Order Code1199009
Your Part Number
16 In Stock
3 more incoming. You can reserve stock now
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,849.730 (CNY3,220.1949) |
| 2+ | CNY2,711.770 (CNY3,064.3001) |
| 5+ | CNY2,537.990 (CNY2,867.9287) |
| 10+ | CNY2,412.680 (CNY2,726.3284) |
| 25+ | CNY2,365.150 (CNY2,672.6195) |
| 50+ | CNY2,317.620 (CNY2,618.9106) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY2,849.73 (CNY3,220.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3250 BR001Copy
Manufacturer Standard Lead Time18 weeks
Order Code1199009
Technical Datasheet
No. of Max Strands x Strand Size7 x 0.2mm
Conductor Area CSA0.229mm²
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3250 series products from Alpha Wire are hook up wires used for electrical connections. This hook up wire comprises stranded or solid tinned copper conductor with semirigid PVC insulation material. These semirigid PVC wires has better physical properties than standard PVC featuring good abrasion resistance, general purpose insulation and excellent flame resistance.
- CPR: Not Yet Qualified
- Conductor size of 24AWG and 7/32AWG strand size
- Voltage rating of 300V
- Available in 100ft, 1000ft lengths
- UL AWM 1061 VW-1 and CSA AWM I A/B FT1 certified
- Available in variety of jacket colours
- Insulation thickness of 0.010inch
- Operating temperature range -10°C to +80°C
Applications
Industrial, Power Management
Technical Specifications
No. of Max Strands x Strand Size
7 x 0.2mm
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
0.229mm²
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2701
