Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3081 VI005Copy
Manufacturer Standard Lead Time17 weeks
Order Code4243291
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,292.260 (CNY5,980.2538) |
| 5+ | CNY4,701.190 (CNY5,312.3447) |
| 10+ | CNY4,463.470 (CNY5,043.7211) |
| 25+ | CNY4,374.210 (CNY4,942.8573) |
Price for:1 Reel: (100ft/30m)
Minimum: 1
Multiple: 1
CNY5,292.26 (CNY5,980.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3081 VI005Copy
Manufacturer Standard Lead Time17 weeks
Order Code4243291
Technical Datasheet
Jacket MaterialPVC
Jacket ColourViolet
Wire Gauge10AWG
No. of Max Strands x Strand Size105 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max105°C
Conductor Area CSA5.32mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter4.67mm
Approval SpecificationCSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
10AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
4.67mm
Product Range
-
Jacket Colour
Violet
No. of Max Strands x Strand Size
105 x 30AWG
Reel Length (Metric)
30m
Conductor Area CSA
5.32mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.0412
