Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3081 BK001Copy
Manufacturer Standard Lead Time15 weeks
Order Code4221146
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19,489.820 (CNY22,023.4966) |
| 2+ | CNY16,454.530 (CNY18,593.6189) |
| 3+ | CNY16,125.440 (CNY18,221.7472) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
CNY19,489.82 (CNY22,023.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3081 BK001Copy
Manufacturer Standard Lead Time15 weeks
Order Code4221146
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge10AWG
No. of Max Strands x Strand Size105 x 30AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Operating Temperature Max-
Conductor Area CSA5.37mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter4.572mm
Approval SpecificationCSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
10AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
-
Voltage Rating
600V
External Diameter
4.572mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
105 x 30AWG
Reel Length (Metric)
304.8m
Conductor Area CSA
5.37mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):20.1395
