Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3077 OR005Copy
Manufacturer Standard Lead Time16 weeks
Order Code4532095
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,366.900 (CNY1,544.597) |
| 2+ | CNY1,300.360 (CNY1,469.4068) |
| 3+ | CNY1,262.740 (CNY1,426.8962) |
| 5+ | CNY1,216.650 (CNY1,374.8145) |
| 7+ | CNY1,187.060 (CNY1,341.3778) |
| 10+ | CNY1,156.320 (CNY1,306.6416) |
| 25+ | CNY848.490 (CNY958.7937) |
| 50+ | CNY540.650 (CNY610.9345) |
| 100+ | CNY232.810 (CNY263.0753) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY1,366.90 (CNY1,544.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3077 OR005Copy
Manufacturer Standard Lead Time16 weeks
Order Code4532095
Technical Datasheet
Jacket MaterialPVC
Jacket ColourOrange
Wire Gauge16AWG
No. of Max Strands x Strand Size26 x 30AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA1.326mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter3.15mm
Approval SpecificationCSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PVC
Wire Gauge
16AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
3.15mm
Product Range
-
Jacket Colour
Orange
No. of Max Strands x Strand Size
26 x 30AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
1.326mm²
Conductor Material
Copper
Approval Specification
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.635
