
4 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY321.120 (CNY362.8656) |
| 50+ | CNY280.980 (CNY317.5074) |
| 250+ | CNY239.200 (CNY270.296) |
Product Information
Product Overview
The 3077 BR005 is a 100ft Hook-up Wire with stranded tinned copper conductor and PVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- Excellent flame resistance
- 20.4lbs Maximum pull tension
- 0.06µH/ft Nominal inductance
Applications
Industrial, Automotive
Technical Specifications
PVC
16AWG
100ft
105°C
600V
3.15mm
-
Brown
26 x 30AWG
30.5m
1.326mm²
Tinned Copper
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
