Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3077 BR001Copy
Manufacturer Standard Lead Time20 weeks
Order Code1182551
Your Part Number
4 In Stock
3 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,705.580 (CNY3,057.3054) |
| 50+ | CNY2,705.190 (CNY3,056.8647) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY2,705.58 (CNY3,057.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3077 BR001Copy
Manufacturer Standard Lead Time20 weeks
Order Code1182551
Technical Datasheet
No. of Max Strands x Strand Size26 x 30AWG
Conductor Area CSA1.326mm²
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
- UL Recognised AWM Style 1015 and CSA TEW-105 specification
- Operating temperature range -20°C to 105°C
- Tinned stranded copper conductors
Technical Specifications
No. of Max Strands x Strand Size
26 x 30AWG
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
1.326mm²
Technical Docs (2)
Alternatives for 3077 BR001
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.2596
