Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3077 BK005Copy
Manufacturer Standard Lead Time14 weeks
Order Code2290808
Your Part Number
62 In Stock
3 more incoming. You can reserve stock now
16 Delivery in 3-4 Business Days(SG stock)
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY321.120 (CNY362.8656) |
| 50+ | CNY280.980 (CNY317.5074) |
| 250+ | CNY239.200 (CNY270.296) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY321.12 (CNY362.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3077 BK005Copy
Manufacturer Standard Lead Time14 weeks
Order Code2290808
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge16AWG
No. of Max Strands x Strand Size26 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA1.32mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter3.15mm
Approval SpecificationCSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3077 BK005 is a 100ft 16AWG black Hook-up Wire with 16AWG stranded tinned copper conductor and a PVC insulator. The 3077 series wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals.
- CPR: Not Yet Qualified
- 20.4lbs Maximum pull tension
- 0.06µH/ft Nominal inductance
- 4.4Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- -40 to 105°C Temperature range
Applications
Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
16AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
3.15mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
26 x 30AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
1.32mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.635
