Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3057/1 YL005Copy
Manufacturer Standard Lead Time15 weeks
Order Code4532096
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,052.040 (CNY1,188.8052) |
| 2+ | CNY1,001.020 (CNY1,131.1526) |
| 3+ | CNY972.130 (CNY1,098.5069) |
| 5+ | CNY936.770 (CNY1,058.5501) |
| 7+ | CNY914.060 (CNY1,032.8878) |
| 10+ | CNY890.480 (CNY1,006.2424) |
| 25+ | CNY670.710 (CNY757.9023) |
| 50+ | CNY450.940 (CNY509.5622) |
| 100+ | CNY251.150 (CNY283.7995) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY1,052.04 (CNY1,188.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3057/1 YL005Copy
Manufacturer Standard Lead Time15 weeks
Order Code4532096
Technical Datasheet
Jacket MaterialPVC
Jacket ColourYellow
Wire Gauge16AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA1.31mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter2.11mm
Approval SpecificationCSA FT1, CSA TR-64, UL 1007, UL 1569, UL VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
16AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
2.11mm
Product Range
-
Jacket Colour
Yellow
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
100ft
Conductor Area CSA
1.31mm²
Conductor Material
Tinned Copper
Approval Specification
CSA FT1, CSA TR-64, UL 1007, UL 1569, UL VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.499
