Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3057/1 GR001Copy
Manufacturer Standard Lead Time15 weeks
Order Code4532021
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,565.880 (CNY5,159.4444) |
| 2+ | CNY4,340.640 (CNY4,904.9232) |
| 3+ | CNY4,213.170 (CNY4,760.8821) |
| 5+ | CNY4,056.880 (CNY4,584.2744) |
| 7+ | CNY3,956.500 (CNY4,470.845) |
| 10+ | CNY3,852.220 (CNY4,353.0086) |
| 25+ | CNY3,775.180 (CNY4,265.9534) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY4,565.88 (CNY5,159.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3057/1 GR001Copy
Manufacturer Standard Lead Time15 weeks
Order Code4532021
Technical Datasheet
Jacket MaterialPVC
Jacket ColourGreen
Wire Gauge16AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter2.11mm
Approval SpecificationCSA FT1, CSA TR-64, UL 1007, UL 1569, UL VW-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PVC
Wire Gauge
16AWG
Reel Length (Metric)
305m
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
2.11mm
Product Range
-
Jacket Colour
Green
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
CSA FT1, CSA TR-64, UL 1007, UL 1569, UL VW-1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.8988
