Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3053 WY005Copy
Manufacturer Standard Lead Time18 weeks
Order Code4209113
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY773.810 (CNY874.4053) |
| 2+ | CNY736.350 (CNY832.0755) |
| 3+ | CNY715.200 (CNY808.176) |
| 5+ | CNY689.260 (CNY778.8638) |
| 7+ | CNY672.620 (CNY760.0606) |
| 10+ | CNY655.330 (CNY740.5229) |
| 25+ | CNY505.080 (CNY570.7404) |
| 50+ | CNY354.820 (CNY400.9466) |
| 100+ | CNY210.180 (CNY237.5034) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY773.81 (CNY874.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3053 WY005Copy
Manufacturer Standard Lead Time18 weeks
Order Code4209113
Technical Datasheet
Jacket MaterialPVC
Jacket ColourWhite, Yellow
Wire Gauge20AWG
No. of Max Strands x Strand Size10 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA0.51mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.803mm
Approval SpecificationCSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
1.803mm
Product Range
-
Jacket Colour
White, Yellow
No. of Max Strands x Strand Size
10 x 30AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
0.51mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
