Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3053 RD001Copy
Manufacturer Standard Lead Time17 weeks
Order Code1182497
Your Part Number
86 In Stock
60 more incoming. You can reserve stock now
7 Delivery in 3-4 Business Days(SG stock)
79 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,354.240 (CNY2,660.2912) |
| 25+ | CNY1,648.890 (CNY1,863.2457) |
| 125+ | CNY1,609.570 (CNY1,818.8141) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
CNY2,354.24 (CNY2,660.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3053 RD001Copy
Manufacturer Standard Lead Time17 weeks
Order Code1182497
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge20AWG
No. of Max Strands x Strand Size10 x 30AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Operating Temperature Max105°C
Conductor Area CSA0.51mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.753mm
Approval SpecificationCSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
3053 RD001 is a stranded hook-up wire in red colour jacket.
- 0.40mm wall, nominal PVC insulation
- 20 (10/30) AWG tinned copper conductor
- 1000ft length
- 300V voltage rating
- 0.06μH/ft, nominal inductance
- Operating temperature range from -40°C to 105°C
- UL and CSA applicable specifications
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
1.753mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
10 x 30AWG
Reel Length (Metric)
304.8m
Conductor Area CSA
0.51mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268
