Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3053 BK013Copy
Manufacturer Standard Lead Time15 weeks
Order Code4221145
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,096.500 (CNY6,889.045) |
| 5+ | CNY5,785.080 (CNY6,537.1404) |
| 10+ | CNY5,566.270 (CNY6,289.8851) |
Price for:1 Reel: (5000ft/1524m)
Minimum: 1
Multiple: 1
CNY6,096.50 (CNY6,889.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3053 BK013Copy
Manufacturer Standard Lead Time15 weeks
Order Code4221145
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge20AWG
No. of Max Strands x Strand Size10 x 30AWG
Reel Length (Imperial)5000ft
Reel Length (Metric)1524m
Operating Temperature Max105°C
Conductor Area CSA0.51mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.75mm
Approval SpecificationCSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Imperial)
5000ft
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
1.75mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
10 x 30AWG
Reel Length (Metric)
1524m
Conductor Area CSA
0.51mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.3398
