Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3053/1 SL001Copy
Manufacturer Standard Lead Time18 weeks
Order Code4243299
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,581.470 (CNY2,917.0611) |
| 2+ | CNY2,455.000 (CNY2,774.150) |
| 3+ | CNY2,383.390 (CNY2,693.2307) |
| 5+ | CNY2,295.650 (CNY2,594.0845) |
| 7+ | CNY2,277.070 (CNY2,573.0891) |
| 10+ | CNY2,231.530 (CNY2,521.6289) |
| 25+ | CNY2,185.990 (CNY2,470.1687) |
| 50+ | CNY2,140.450 (CNY2,418.7085) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY2,581.47 (CNY2,917.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3053/1 SL001Copy
Manufacturer Standard Lead Time18 weeks
Order Code4243299
Technical Datasheet
Jacket MaterialPVC
Jacket ColourSlate
Wire Gauge20AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max105°C
Conductor Area CSA0.52mm²
Voltage Rating300V
Conductor MaterialCopper
External Diameter1.803mm
Approval SpecificationCSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
1.803mm
Product Range
-
Jacket Colour
Slate
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
305m
Conductor Area CSA
0.52mm²
Conductor Material
Copper
Approval Specification
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268
