Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3051 WR001Copy
Manufacturer Standard Lead Time14 weeks
Order Code4532217
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,719.480 (CNY3,073.0124) |
| 2+ | CNY2,586.180 (CNY2,922.3834) |
| 3+ | CNY2,510.740 (CNY2,837.1362) |
| 5+ | CNY2,418.300 (CNY2,732.679) |
| 7+ | CNY2,358.900 (CNY2,665.557) |
| 10+ | CNY2,297.240 (CNY2,595.8812) |
| 25+ | CNY2,251.300 (CNY2,543.969) |
| 50+ | CNY2,205.360 (CNY2,492.0568) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY2,719.48 (CNY3,073.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3051 WR001Copy
Manufacturer Standard Lead Time14 weeks
Order Code4532217
Technical Datasheet
Jacket MaterialPVC
Jacket ColourWhite, Red
Wire Gauge22AWG
No. of Max Strands x Strand Size7 x 30AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max105°C
Conductor Area CSA0.357mm²
Voltage Rating300V
Conductor MaterialCopper
External Diameter1.651mm
Approval SpecificationCSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
1.651mm
Product Range
-
Jacket Colour
White, Red
No. of Max Strands x Strand Size
7 x 30AWG
Reel Length (Metric)
305m
Conductor Area CSA
0.357mm²
Conductor Material
Copper
Approval Specification
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7237
