
15 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.880 (CNY191.9644) |
| 50+ | CNY148.650 (CNY167.9745) |
| 250+ | CNY126.540 (CNY142.9902) |
Product Information
Product Overview
The 3051/1 WH005 is a 100ft Hook-up Wire with solid tinned copper conductor and PVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- Excellent flame resistance
- 5lbs Maximum pull tension
- 0.07µH/ft Nominal inductance
Applications
Industrial, Automotive
Technical Specifications
PVC
22AWG
100ft
105°C
300V
1.45mm
-
White
Solid
30.5m
0.32mm²
Tinned Copper
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
